• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

MUNK Günzburger Steigtechnik 167839 Aluminium Mobile scaffold Operating height (max.): 10.39 cm

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mobile scaffold

Working height range

10.1 cm - 11 cm

Material

Aluminium

No. of side arms

4

Operating height (max.)

10.39 cm

Platform width

1350 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3401314 MUNK Günzburger Steigtechnik 167839 Aluminium Mobile scaffold Operating height (max.): 10.39 cm