• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 19274 Storage tray 500x220 mm clamping range 38-51mm 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Tray

Max. load

10 kg

Dim

(L x W) 220 mm x 500 mm

Content

1 pc(s)

Width

500 mm

Length

220 mm

Features

Toolfree set-up

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2271742 MUNK Günzburger Steigtechnik 19274 Storage tray 500x220 mm clamping range 38-51mm 1 pc(s)

Description

Incl. Holder and mounting suitable for clamping range Ø 38-51 mm can be used universally

This text is machine translated.