• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 19783 Spring roller for step conductor spring-guide roller right 1 pc(s)

EAN:
Part number:
Item no:
1/2
Image similar
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for 50 mm
  • right
Product type

Spring-loaded wheel

Max. load

150 kg

Content

1 pc(s)

Barrel diameter

50 mm

Features

Set-up requires tools

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2271645 MUNK Günzburger Steigtechnik 19783 Spring roller for step conductor spring-guide roller right 1 pc(s)

Description

Spring roller for lower conductor end for step conductors is required 4 pieces: 2x right, 2 x left Note on roller retrofitting: For the easy movement of the step conductors in unloaded condition, the conductor parts must be connected with two detachable metal struts (2 pieces, order no. 19831), which additionally increase the stability

This text is machine translated.