• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 19939 Earth spikes 1 Set

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for: Ladders up to year of manufacture 2004 / ladders without nivello conductor shoe
Product type

Earth spikes

Max. load

150 kg

Content

1 Set

Features

Toolfree set-up

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2272151 MUNK Günzburger Steigtechnik 19939 Earth spikes 1 Set

Description

According to the applicable standards and regulations, earth spikes must be used on grown soil suitable for conductors up to year of manufacture 2004 or conductors without a nivello® conductor shoe: Steel tips with earth plate universally suitable from spar height 50 to 98 mm 1 set = 2 pieces

This text is machine translated.

Scope of delivery

  • 1 set = 2 pieces