• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 30292 Handrail for self-assembly for wooden dimensions 73 mm Length 750 mm Height 190 mm 1

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for: Ladders
  • Stationary ladders
  • Multi-purpose ladders
Product type

Handrail

Max. load

150 kg

Material

Aluminium

Content

1 pc(s)

Height

190 mm

Length

750 mm

Features

Set-up requires tools

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2271514 MUNK Günzburger Steigtechnik 30292 Handrail for self-assembly for wooden dimensions 73 mm Length 750 mm Height 190 mm 1

Description

Only for conductors with a wooden dimension 73 mm

This text is machine translated.