• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 32121 Aluminium Telescopic ladder Operating height (max.): 4.2 m 11.3 kg

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Conductor length as an ladder: 3.1 m
  • Conductor length: 1.5 m
  • Sway height / step height: 30 mm
  • Transport dimension Width: 1.03 m
  • Transport dimension Height: 0.5 m
  • Transport dimension Depth: 0.19 m
  • Trafer width: 0.7 m.
Product type

Telescopic ladder

Working height range

4.1 m - 5 m

Material

Aluminium

No. of rungs/steps

12

Step depth

30 mm

Weight

11.3 kg

Operating height (max.)

4.2 m

External width

500 mm

Width

50 cm

Steps

280 mm

Load capacity (max.)

150 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2271528 MUNK Günzburger Steigtechnik 32121 Aluminium Telescopic ladder Operating height (max.): 4.2 m 11.3 kg

Description

Sprout telescopic ladder made of aluminum stable rectangular tube-beams on both sides corrugated square sprouts 30 x 30 mm High-strength rung / spar connection can be used as standing and landing conductor Stairway running centrally through automatically locking steel hinges Can be telescoped both outer parts from rung to sprout Sprose Spout distance: 280 mm conductor width: 500 mm (without cross rail) Maximum load: 150 kg

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.