• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 39012 Metal (powder-finished) Step stool Set-up requires tools Operating height (max.): 2.4

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • External proof of test: 2229166KAU-004: 2017-05-03
  • Deck board height: 0.49 m.
  • Steps including platform/deck board: Yes
  • Step/platform design: Wood
Product type

Step stool

Working height range

2.1 m - 3 m

Material

Metal (powder-finished)

Dim

(W x H x D) 0.46 x 490 x 0.62 m

Weight

8 kg

No. of rungs/steps

4

Operating height (max.)

2.4 m

Design type

Accessible on both sides, with rollers, rigid

Features

Set-up requires tools

Width

0.46 m

Height

490 mm

Depth

0.62 m

Load capacity (max.)

150 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2270995 MUNK Günzburger Steigtechnik 39012 Metal (powder-finished) Step stool Set-up requires tools Operating height (max.): 2.4

Certificate

Certificate 2270995 MUNK Günzburger Steigtechnik 39012 Metal (powder-finished) Step stool Set-up requires tools Operating height (max.): 2.4

Description

Step made of steel with wood-stages Construction from stable rectangular tube, gray coated (RAL 7023) 150mm deep steps and large step surface made of glazed wood for a secure stand easy to transport thanks to integrated finger hole in the cover board Anti-skid plastic shoes Easy assembly (dispatch takes place dismantled) With and without rollers available four fixed rollers for self-assembly for driving in longitudinal direction Automatic lowering under load Maximum load: 150kg

This text is machine translated.