• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 40110 Aluminium Step ladder Operating height (max.): 4.5 m Silver 13.5 kg

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Step ladder

Working height range

4.1 m - 5 m

Material

Aluminium

Factory colour

Silver

No. of rungs/steps

10

Weight

13.5 kg

Operating height (max.)

4.5 m

Height

3010 mm

Material (details)

Aluminium

Type

Stepladder

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1314429 MUNK Günzburger Steigtechnik 40110 Aluminium Step ladder Operating height (max.): 4.5 m Silver 13.5 kg

Description

80 mm deep, corrugated levels, with permanent levels spar connection, non-slip nivello ®-conductor shoes and ergo-Pad ® grip zone with clamping mechanism. High stability by conical design. Optimized conductors joint with larger plant area, 6-way riveting and higher wall thickness for more stability and longevity of the conductor. The 'safe cap'made out of sturdy plastic protects while handling and storing the conductor: walls, car charger surfaces and much more. and the joint itself. Step spacing 235 mm, for easy ascent and descent. Spar dimensions: 73 x 25 mm, support component 58 x rise 25 mm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.