• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 40206 Aluminium Double sided step ladder Operating height (max.): 2.25 m Silver 5.1 kg

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Double sided step ladder

Working height range

2.1 m - 3 m

Material

Aluminium

Factory colour

Silver

No. of rungs/steps

3

Weight

5.1 kg

Operating height (max.)

2.25 m

Width

44 cm

Height

670 mm

Material (details)

Aluminium

Type

Stepladder

Ladder pair

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1314432 MUNK Günzburger Steigtechnik 40206 Aluminium Double sided step ladder Operating height (max.): 2.25 m Silver 5.1 kg

Description

80 mm deep, corrugated levels, with permanent levels spar connection, non-slip nivello ®-conductor shoes and ergo-Pad ® grip zone with clamping mechanism. High stability by lock fuse with 2 high-strength Perlongurten. High stability by conical design. Step spacing 235 mm, for easy ascent and descent. Spar dimensions 73 x 25 mm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.