• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 41208 Aluminium Step ladder Operating height (max.): 2.5 m 9.7 kg

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • External test certificate: 2228711KAU-005a: 2017-11-23
  • Step length: 0.86 m
  • Lower outer width: 0.61 m
Product type

Step ladder

Working height range

2.1 m - 3 m

Material

Aluminium

No. of rungs/steps

8

Weight

9.7 kg

Operating height (max.)

2.5 m

Design type

Accessible on both sides, with castors, free-standing

Height

0.93 m

Barrel diameter

80 mm

Steps

235 mm

Load capacity (max.)

150 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2270813 MUNK Günzburger Steigtechnik 41208 Aluminium Step ladder Operating height (max.): 2.5 m 9.7 kg

Certificate

Certificate 2270813 MUNK Günzburger Steigtechnik 41208 Aluminium Step ladder Operating height (max.): 2.5 m 9.7 kg

Description

Step-up ladder made of aluminum stable rectangular-pipe beams 80 mm deep, corrugated steps 4-way crimped step / spar connection conical holding guide for secure stand four self-locking spring rollers (Ø 80 mm) rigid connection by metal struts on both sides bolted 4-way, solid conductor joint made of aluminum nivello®-conductor shoes with patented 2-axis inclination technology Step distance: 235 mm inclination: 70° Maximum load: 150 kg

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.