• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 41533 Retrofit set 20 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • External proof of inspection: 2228711KAU-005a: 2017-11-23
  • Suitable for: Ladders
  • Set for ladders with number of steps: 2x12
Product type

Retrofit set

Max. load

150 kg

Content

20 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2612951 MUNK Günzburger Steigtechnik 41533 Retrofit set 20 pc(s)

Description

Meet the increased requirements for occupational safety and ensure optimized slip prevention, safe stepping and comfortable standing on our step ladders the footrest made of corrugated plastic is fully clipped onto the stage and fits exactly and can be removed without leaving any residue without damaging the ladder  the clip-step step foot rest is applied on step ladders that can be walked on both sides up to the maximum step that can be walked on according to DIN EN 131 and thus functions as an optical control for the correct use of the ladder

This text is machine translated.