• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 41544 Retrofit set 6 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • External proof of inspection: 2228711KAU-005a: 2017-11-23
  • Suitable for: Ladders
  • Set for ladders with number of steps: 7
Product type

Retrofit set

Max. load

150 kg

Content

6 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2612955 MUNK Günzburger Steigtechnik 41544 Retrofit set 6 pc(s)

Description

the clip-step R 13 step rest is a certified, non-slip coating for our step ladders. with a plastic profile with corundum scattering, the clip-step R 13 footrest meets the requirements of the R 13 evaluation group and has been classified as V 6 in the displacement space evaluation group. In specially wet or oil-lubricated working environments, the clip-step R 13 step rest offers an additional increase in the work safety the clip-step R 13 step rest is fully clipped on the level and fits exactly to the level and can be residue-free, Without damaging the ladder, the clip-step R 13 footrest is applied to step ladders that can be walked on both sides up to the maximum step that can be walked in according to DIN EN 131 and thus functions as an optical control for the correct use of the ladder

This text is machine translated.