• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 42108 Aluminium Step ladder Operating height (max.): 4 m 12800

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • External test certificate: 2228711KAU-005a: 2017-11-23
  • Holm height support part: 58 mm
  • Platform height: 1.87 m
  • Step length: 1.48 m
  • Steps incl. platform/deck board: Yes
  • Lower outer width: 0.62 m.
Product type

Step ladder

Working height range

3.1 m - 4 m

Material

Aluminium

No. of rungs/steps

8

Step depth

80 mm

Weight

12800

Operating height (max.)

4 m

Design type

Free-standing, accessible on one side

Height

2.54 m

Steps

235 mm

Load capacity (max.)

150 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2271773 MUNK Günzburger Steigtechnik 42108 Aluminium Step ladder Operating height (max.): 4 m 12800

Certificate

Certificate 2271773 MUNK Günzburger Steigtechnik 42108 Aluminium Step ladder Operating height (max.): 4 m 12800

Description

Step-up ladder made of aluminum stable rectangular tube-pillars 80 mm deep, corrugated steps and large platform 4-way crimped step/spar connection conical holding guide for safe stand joint 'safe-cap' relax-step® step padding for a comfortable stand nivello® conductor shoes with patented 2-axis inclination technology practical storage tray with integrated hooks and tool holders from eight stages: Spread protection with two high-strength Perlongurten step spacing: 235 mm conductor inclination: 70° available with and without spring rollers Maximum load: 150 kg

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.