• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 42216 Aluminium Step ladder Operating height (max.): 3.5 m

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • External test certificate: 2228711KAU-005a: 2017-11-23
  • Step length: 1.54 m
  • Lower outer width: 0.58 m.
Product type

Step ladder

Working height range

3.1 m - 4 m

Material

Aluminium

No. of rungs/steps

16

Operating height (max.)

3.5 m

Height

1.87 m

Steps

235 mm

Load capacity (max.)

150 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2271463 MUNK Günzburger Steigtechnik 42216 Aluminium Step ladder Operating height (max.): 3.5 m

Certificate

Certificate 2271463 MUNK Günzburger Steigtechnik 42216 Aluminium Step ladder Operating height (max.): 3.5 m

Description

Step-up ladder made of aluminum stable rectangular tube-pillars 80 mm deep, corrugated steps 4-way crimped step / spar connection conical holding guide for secure standing 4-way screwed, massive conductor joint made of aluminum relax-step® step padding for a comfortable stand nivello®-conductor shoes with patented 2-axis inclination technology Spreading protection with two high-strength Perlongurten step inclination: 235 mm maximum° load: 235 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.