• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 44510 Step-rack cable, rotatable for double-row rack 10 levels 1 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • External test certificate: 2228711KAU-042: 2018-01-11
  • Normal hanging height: 3.53 m.
Product type

Shelving stepladder

Max. load

150 kg

Material

Aluminium

Step depth

80 mm

No. of rungs/steps

10

Operating height (max.)

4.38 m

Nosing

1330 mm

External width

400 mm

Design type

For hanging, rotatable

Content

1 pc(s)

Length

2.78 m

Steps

235 mm

Features

Set-up requires tools

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2271896 MUNK Günzburger Steigtechnik 44510 Step-rack cable, rotatable for double-row rack 10 levels 1 pc(s)

Certificate

Certificate 2271896 MUNK Günzburger Steigtechnik 44510 Step-rack cable, rotatable for double-row rack 10 levels 1 pc(s)

Description

Step-rack conductor made of aluminum stable rectangular-pipe beams 80 mm deep, corrugated steps 4-way crimped step / bar connection for double-row racks with aisle widths up to 1.60 m (fluctuations up to 20 mm are balanced by the drive) smooth running head clockwork for a slight movement of the ladder self-locking spring rollers Ø 80 mm at the lower end skid-proof conductor shoes Step distance: 235 mm conductor width: 400 mm (without rollers) conductor width with rollers: 580 mm conductor inclination: 70° maximum load: 150 kg Note: Shelf ladders are manufactured in the adjacent standard lengths as well as individually to measure. Please specify the exact vertical slopes and rail height as well as aisle width and length – the price will be charged for the next higher ladder and a change fee of 51.00 Euro UVP excluding VAT. Custom-made shelving racks are excluded from the exchange.

This text is machine translated.