• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 44606 Shelving stepladder 1 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • External test certificate: 2228711KAU-042: 2018-01-11
  • Vertical hanging height: 1.5 m.
Product type

Shelving stepladder

Max. load

150 kg

Material

Aluminium

Step depth

80 mm

No. of rungs/steps

6

Operating height (max.)

2.65 m

Nosing

660 mm

External width

400 mm

Design type

Mobile

Content

1 pc(s)

Length

1.78 m

Barrel diameter

80 mm

Steps

235 mm

Features

Set-up requires tools

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2271482 MUNK Günzburger Steigtechnik 44606 Shelving stepladder 1 pc(s)

Certificate

Certificate 2271482 MUNK Günzburger Steigtechnik 44606 Shelving stepladder 1 pc(s)

Description

Step-rack conductor made of aluminum stable rectangular-pipe beams 80 mm deep, corrugated steps 4-way crimped step / bar connection for double-row racks with aisle widths up to 1.60 m (fluctuations up to 20 mm are balanced by the drive) smooth running head clockwork for a slight movement of the ladder self-locking spring rollers Ø 80 mm at the lower end skid-proof conductor shoes Step distance: 235 mm conductor width: 400 mm (without rollers) conductor width with rollers: 580 mm conductor inclination: 70° maximum load: 150 kg Note: Shelf ladders are manufactured in the adjacent standard lengths as well as individually to measure. Please specify the exact vertical slopes and rail height as well as aisle width and length – the price will be charged for the next higher ladder and a change fee of 51.00 Euro UVP excluding VAT. Custom-made shelving racks are excluded from the exchange.

This text is machine translated.