• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 50007 Aluminium Stairs Mobile, Folding Operating height (max.): 3 m Silver 8.9 kg

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Stairs

Working height range

2.1 m - 3 m

Material

Aluminium

Factory colour

Silver

Dim

(W x H x D) 920 x 960 x 830 mm

Weight

8.9 kg

No. of rungs/steps

4

Operating height (max.)

3 m

Features

Mobile

Folding

Standards

EN 14183

Platform width

0.30 mm

Platform depth

0.30 mm

Width

920 mm

Height

960 mm

Depth

830 mm

Material (details)

Aluminium

Type

Stairs

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1314495 MUNK Günzburger Steigtechnik 50007 Aluminium Stairs Mobile, Folding Operating height (max.): 3 m Silver 8.9 kg

Description

Powerful aluminum rectangular tube rails, 80 mm deep, ribbed steps, upper surface made of corrugated aluminum profile, non-slip nivello® conductor shoes, platform folding. Spar dimensions: Rise 73 x 25 mm, support 58 x 25 mm.

This text is machine translated.