• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 50174 Aluminium Work platform Operating height (max.): 2.8 m Silver 12.5 kg

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Work platform

Working height range

2.1 m - 3 m

Material

Aluminium

Factory colour

Silver

Weight

12.5 kg

No. of rungs/steps

4

Operating height (max.)

2.8 m

Material (details)

Aluminium

Type

Stairs

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1314498 MUNK Günzburger Steigtechnik 50174 Aluminium Work platform Operating height (max.): 2.8 m Silver 12.5 kg

Description

Particularly stable construction made of aluminum rectangular tube frames for a payload of up to 300 kg. 200 mm deep steps, non-slip fluted. Non-slip plastic shoes on the wooden ends. Dispatch takes place dismantled, easy installation. Installation instructions included.

This text is machine translated.