• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 50436 Aluminium Stairs Mobile Operating height (max.): 2.8 m Silver 46 kg

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Aluminum working platform can be driven

  • Step width 800 mm
  • Step and platform design: Steel grating

Technical specifications

Product type

Stairs

Working height range

2.1 m - 3 m

Material

Aluminium

Factory colour

Silver

Maximum height

0.79 m

Weight

46 kg

No. of rungs/steps

4

Operating height (max.)

2.8 m

Features

Mobile

Standards

EN 14183

Material (details)

Aluminium

Type

Stairs

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1314695 MUNK Günzburger Steigtechnik 50436 Aluminium Stairs Mobile Operating height (max.): 2.8 m Silver 46 kg

Description

Particularly stable design; powerful rectangular tube rails, platform depth 400 mm, expandable in a grid of 200 mm. With 2 sliding grasped and 2 fixed rollers Ø 125 mm, skid-proof conductor shoes. 45° inclination Load up to 200 kg. On request, at the same price, even without handles and rollers, but available with 4 mounting brackets. Please specify at order.

This text is machine translated.