• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 51018 Aluminium Stairs Operating height (max.): 2.4 m Silver 8 kg

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Stairs

Working height range

2.1 m - 3 m

Material

Aluminium

Factory colour

Silver

Maximum height

0.4 m

Weight

8 kg

No. of rungs/steps

2

Operating height (max.)

2.4 m

Platform width

300 mm

Platform depth

550 mm

Material (details)

Aluminium

Type

Stairs

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1314719 MUNK Günzburger Steigtechnik 51018 Aluminium Stairs Operating height (max.): 2.4 m Silver 8 kg

Description

Stable, welded pipe construction, steps made of non-slip steel grating, holings with non-slip plastic shoes. Can be driven by 2 Hubrollen. Upper surface area 550 x 300 mm.

This text is machine translated.