• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 51034 Aluminium Platform Operating height (max.): 3 m 15000

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • External proof of inspection: 2228711KAU-014: 2017-11-06
  • Upper tread width: 0.55 m.
  • Platform height: 1 m.
Product type

Platform

Working height range

2.1 m - 3 m

Material

Aluminium

Dim

(W x D) 0.83 m x 1.34 m

Weight

15000

No. of rungs/steps

5

Operating height (max.)

3 m

Platform depth

0.3 m

Width

0.83 m

Depth

1.34 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2271529 MUNK Günzburger Steigtechnik 51034 Aluminium Platform Operating height (max.): 3 m 15000

Certificate

Certificate 2271529 MUNK Günzburger Steigtechnik 51034 Aluminium Platform Operating height (max.): 3 m 15000

Description

Work platform made of aluminum Stable, welded pipe construction Depth steps and large step surface made of aluminum perforated sheet with certified slip-prevention R13 Non-slip plastic shoes Top step surface: 550 x 300 mm Maximum load: 150 kg

This text is machine translated.