• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 51094 Aluminium Platform steps Operating height (max.): 2.89 m 10 kg

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • External proof of inspection: 2230471KAU-001: 2017-10-10
  • Overall length folded: 2.06 m
  • Hand-run length: 1.03 m
  • Holm height Support part: 58 mm
  • Platform to railing pipe: 1 m
  • Platform height: 0.89 m
  • Step length: 0.97 m
  • Steps incl. platform/deck board: Yes
  • Transport dimension width: 2.06 m
  • Transport dimension Height: 0.6 m
  • Transport dimension Depth: 0.28 m
  • Lower outer width: 0.6 m
Product type

Platform steps

Working height range

2.1 m - 3 m

Material

Aluminium

No. of rungs/steps

4

Step depth

80 mm

Weight

10 kg

Operating height (max.)

2.89 m

Design type

Accessible on one side

Platform width

0.4 mm

Platform depth

0.4 mm

Width

60 cm

Height

1.95 m

Steps

235 mm

Load capacity (max.)

150 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2271140 MUNK Günzburger Steigtechnik 51094 Aluminium Platform steps Operating height (max.): 2.89 m 10 kg

Certificate

Certificate 2271140 MUNK Günzburger Steigtechnik 51094 Aluminium Platform steps Operating height (max.): 2.89 m 10 kg

Description

Platform ladder made of aluminum stable rectangular tube beams 80 mm deep, corrugated steps large platform (400/360 x 425 mm) 4-way crimped step/bar connection conical holding guide for secure stand two pre-assembled handrails for safe ascent and descent Conductor joint ‚safe cap‘ Non-slip conductor shoes Spreader protection with two high-strength Perlongurten step spacing: 235 mm Conductor inclination: 70° Maximum load: 150 kg

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.