• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 600266 Aluminium, Steel (galvanized) Stairs 28 kg

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Stairs

Material

Aluminium

Steel (galvanized)

Weight

28 kg

No. of rungs/steps

6

Nosing

1499 mm

Height

2350 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3401412 MUNK Günzburger Steigtechnik 600266 Aluminium, Steel (galvanized) Stairs 28 kg