• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 600285 Handrail 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Munk second handrail for stairs 60° 5 levels

  • To be installed with tools

Technical specifications

  • 60 ° inclination
  • Diameter 40 mm
Product type

Handrail

Material

Aluminium

Steel (galvanized)

No. of rungs/steps

5

Content

1 pc(s)

Width

50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3401449 MUNK Günzburger Steigtechnik 600285 Handrail 1 pc(s)

Description

Improves accessibility and ease of use of stairs. Simple mounting and installation Second handrail for stairs 60° required in accordance with DIN EN ISO 14122-3

This text is machine translated.