• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 600412 Aluminium, Steel (galvanized) Stairs

EAN:
Part number:
Item no:
Image similar
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Stairs

Material

Aluminium

Steel (galvanized)

Step depth

1000.00 mm

No. of rungs/steps

12

Nosing

2350 mm

External width

1090 mm

Height

4000 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3401704 MUNK Günzburger Steigtechnik 600412 Aluminium, Steel (galvanized) Stairs