• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 600733 Aluminium, Steel (galvanized) Stairs 126 kg

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Stairs

Material

Aluminium

Steel (galvanized)

Dim

(W x H x D) 1400 x 4260 x 2460 mm

Weight

126 kg

No. of rungs/steps

13

Nosing

2540 mm

Width

1400 mm

Height

4260 mm

Depth

2460 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3401808 MUNK Günzburger Steigtechnik 600733 Aluminium, Steel (galvanized) Stairs 126 kg