• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 600916 Bridge 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Munk crossing 60° step width 800 mm 6 levels

  • To be installed with tools

Technical specifications

  • 60 ° inclination
  • Step width 800 mm
  • Coating: Aluminium rimmed
  • Clear height 1415 mm
  • Light platform width 741 mm
Product type

Bridge

Material

Aluminium

Steel (galvanized)

No. of rungs/steps

6

Nosing

2652 mm

External width

950 mm

Content

1 pc(s)

Height

2690 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3401854 MUNK Günzburger Steigtechnik 600916 Bridge 1 pc(s)

Description

Stationary crossing made of aluminum with inclination of 60°. Step and platform width: 800 mm. Platform length 460 mm Final steps (depth: 225 mm) installed at the same height as platform (total floor area: 910 mm). Step and platform design standard in corrugated aluminum (R 9), optionally also available with other linings. Handrails and railings single-sided Ø 40 mm with screwed connection elements (height: 1,100 mm) standard. Second handrail according to DIN EN ISO 14122-3 required and available at extra cost. Lower cross bars with robust base angles for floor mounting. Easy mounting through delivery in pre-mounted modules including mounting instructions. Maximum load 1.5 kN/m2, Step load 150 kg, Total load 300 kg. Note: The standard includes galvanized steel connecting parts suitable for indoor use. They can also be made in stainless steel for an additional cost, WAS is recommended for outdoor use

This text is machine translated.