• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 600966 Handrail 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Munk second handrail for crossing 60° 6 levels

  • To be installed with tools

Technical specifications

  • 60 ° inclination
  • Diameter 40 mm
Product type

Handrail

Material

Aluminium

Steel (galvanized)

No. of rungs/steps

6

Content

1 pc(s)

Width

50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3401822 MUNK Günzburger Steigtechnik 600966 Handrail 1 pc(s)

Description

Stationary crossing made of aluminum with inclination of 60°. Platform widths: 600, 800 and 1,000 mm. Step depth 225 mm Platform length 460 mm Final steps installed at the same height as platform. Step and platform design standard in corrugated aluminum (R 9), optionally also available with other linings. Handrails and railings single-sided Ø 40 mm with screwed connection elements (height: 1,100 mm) standard. Second handrail according to DIN EN ISO 14122-3 required and available at extra cost. Lower cross bars with robust base angles for floor mounting. Maximum load 1.5 kN/m2, Step load 150 kg, Total load 300 kg. Easy mounting through delivery in pre-mounted modules including mounting instructions. Note: The standard includes galvanized steel connecting parts suitable for indoor use. They can also be made in stainless steel for an additional cost, WAS is recommended for outdoor use

This text is machine translated.