External proof of inspection: 2228711KAU-010: 2017-07-31
Suitable for: Risers
Platform length 1000 mm
Type/variant: 1000x1000
Product type
Base extension
Material
Steel
Features
Set-up requires tools
Platform width
1000 mm
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2272069 MUNK Günzburger Steigtechnik 60951 Steel Base extension Set-up requires tools
Description
Grating surface with an attachment console Railings on one front side inclusive of rail connector Expansion odee arbitrarily screwable together Surface load: 4.0 kN / m² Individual load: 2.0 kN / m²
This text is machine translated.
Description
Grating surface with an attachment console Railings on one front side inclusive of rail connector Expansion odee arbitrarily screwable together Surface load: 4.0 kN / m² Individual load: 2.0 kN / m²