• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 62008 Stainless steel Manhole ladder Set-up requires tools

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • External proof of inspection: 2228711KAU-010: 2017-07-31
  • Clear width 300 mm
Product type

Manhole ladder

Material

Stainless steel

No. of rungs/steps

8

Step depth

30 mm

External width

340 mm

Features

Set-up requires tools

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2270794 MUNK Günzburger Steigtechnik 62008 Stainless steel Manhole ladder Set-up requires tools

Certificate

Certificate 2270794 MUNK Günzburger Steigtechnik 62008 Stainless steel Manhole ladder Set-up requires tools

Description

Stained and passivated Clear width 300 mm / 400 mm rectangular tube rails 50 x 20 mm non-slip punch different wall brackets available as accessories

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.