• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 64272 Special wall bracket, rigid 700-800mm, stainless steel 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for: Risers
  • Adjustment range 100 mm
  • Distance to wall max. 800 mm
  • Distance to wall min. 700 mm
  • Wall bracket: Single
Product type

Wall mount

Material

Stainless steel

Content

1 pc(s)

Features

Set-up requires tools

Projection distance

70 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2272093 MUNK Günzburger Steigtechnik 64272 Special wall bracket, rigid 700-800mm, stainless steel 1 pc(s)

Description

Distance from the wall, see table 1 sentence from 1x on the right, 1x on the left

This text is machine translated.