• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 68960 Landing 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for: Risers
  • Platform length 300 mm
Product type

Landing

Material

Stainless steel

Content

1 pc(s)

Platform width

600 mm

Features

Set-up requires tools

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2271669 MUNK Günzburger Steigtechnik 68960 Landing 1 pc(s)

Description

Can be used as a resting platform for single-layer risers. Attachment by means of an additional bracket to the back protection. A piece of bracket is included in the delivery. Incl. Towing rope for operating from above. Not suitable for emergency systems according to DIN 14094-1 Dimensions approx. 600 x 300 mm

This text is machine translated.