For the safe and fast release of trucks and commercial vehicles from ice and snow loads. Also ideal for repairs on truck tarpaulins and superstructures can be used. Maintenance-free design made of corrosion-resistant aluminum profiles and stainless steel connecting parts for the stationary construction of individual overall lengths and configurations possible thanks to efficient modular design stage and platform saw made of non-slip steel grating (R12) for all weather conditions. The perforated grid also prevents the lying down from dirt, snow and moisture The access to the catwalk takes place comfortably via a 45° staircase with two-sided handrails and a self-closing safety door on both sides of the railings with foot and knee-bar provide for a high work safety (height = 1,100 mm) Simple assembly by delivery in pre-assembled modules including assembly instructions the design takes into account DIN EN ISO 14122-2 and -3 permissible load: 1.5 kN/m², stage load 150 kg, total load 300 kg
This text is machine translated.
Description
For the safe and fast release of trucks and commercial vehicles from ice and snow loads. Also ideal for repairs on truck tarpaulins and superstructures can be used. Maintenance-free design made of corrosion-resistant aluminum profiles and stainless steel connecting parts for the stationary construction of individual overall lengths and configurations possible thanks to efficient modular design stage and platform saw made of non-slip steel grating (R12) for all weather conditions. The perforated grid also prevents the lying down from dirt, snow and moisture The access to the catwalk takes place comfortably via a 45° staircase with two-sided handrails and a self-closing safety door on both sides of the railings with foot and knee-bar provide for a high work safety (height = 1,100 mm) Simple assembly by delivery in pre-assembled modules including assembly instructions the design takes into account DIN EN ISO 14122-2 and -3 permissible load: 1.5 kN/m², stage load 150 kg, total load 300 kg