• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murata 180mm 4,7uF X7S 10V Kondensator: Keramik 0603 SMD MLCC ±10% Ceramic capacitor 0603 4.70 µF 10 V 10 % (L x W x H)

Image similar
Product type
Ceramic capacitor
Nominal voltage
10 V
Capacity (elec.)
4.70 µF
Content
1 pc(s)
Type
0603
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4000 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.04469 / piece)
€ 0.04
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MLCC 0603 (1.6 x 0.8 x 0.8 mm) 4.7UF 10V X7S (EIA) ±10% (K)

Our service for you

Technical specifications

Product type

Ceramic capacitor

Type

0603

Nominal voltage

10 V

Capacity (elec.)

4.70 µF

Tolerance ±

10 %

Content

1 pc(s)

Length

1.00 mm

Width

0.80 mm

Height

0.20 mm

Dim

(L x W x H) 1.00 x 0.80 x 0.20 mm

Dielectric

X7S

Material

Ceramic

RoHS-compliant

Yes

Type

180mm 4,7uF X7S 10V Kondensator: Keramik 0603 SMD MLCC ±10%

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3425096 Murata 180mm 4,7uF X7S 10V Kondensator: Keramik 0603 SMD MLCC ±10% Ceramic capacitor 0603 4.70 µF 10 V 10 % (L x W x H)

Description

MLCC 0603 (1.6 x 0.8 x 0.8 mm) 4.7UF 10V X7S (EIA) ±10% (K)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)