• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murata 180mm SMD MLCC 1206 Kondensator: Keramik ±20% 47uF 16V X5R Ceramic capacitor 1206 47.00 µF 16 V 20 % (L x W x H)

Image similar
Product type
Ceramic capacitor
Nominal voltage
16 V
Capacity (elec.)
47.00 µF
Content
1 pc(s)
Type
1206
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1978 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.39749 / piece)
€ 0.40
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MLCC 1206 (3.2 x 1.6 x 1.6 mm) 47UF 16V X5R (EIA) ±20% (M)

Our service for you

Technical specifications

Product type

Ceramic capacitor

Type

1206

Nominal voltage

16 V

Capacity (elec.)

47.00 µF

Tolerance ±

20 %

Content

1 pc(s)

Length

3.00 mm

Width

1.60 mm

Height

1.00 mm

Dim

(L x W x H) 3.00 x 1.60 x 1.00 mm

Dielectric

X5R

Material

Ceramic

RoHS-compliant

Yes

Type

180mm SMD MLCC 1206 Kondensator: Keramik ±20% 47uF 16V X5R

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3425130 Murata 180mm SMD MLCC 1206 Kondensator: Keramik ±20% 47uF 16V X5R Ceramic capacitor 1206 47.00 µF 16 V 20 % (L x W x H)

Description

MLCC 1206 (3.2 x 1.6 x 1.6 mm) 47UF 16V X5R (EIA) ±20% (M)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)