• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murata Ceramic capacitor 01005 0.50 pF 25 V 0 % (L x W x H) 0.20 x 0.20 x 0.20 mm 1 pc(s)

Image similar
Product type
Ceramic capacitor
Nominal voltage
25 V
Capacity (elec.)
0.50 pF
Content
1 pc(s)
Type
01005
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HF MLCC 01005 (0.4 x 0.2 x 0.2 mm) 0.5pF 25V X8G (Murata) ±0.05 pF (W) high-Q

Our service for you

Technical specifications

Product type

Ceramic capacitor

Type

01005

Nominal voltage

25 V

Capacity (elec.)

0.50 pF

Tolerance ±

0 %

Content

1 pc(s)

Length

0.20 mm

Width

0.20 mm

Height

0.20 mm

Dim

(L x W x H) 0.20 x 0.20 x 0.20 mm

Dielectric

X8G

Material

Ceramic

RoHS-compliant

Yes

Type

GJM0225G1ER50WB01L

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3421264 Murata Ceramic capacitor 01005 0.50 pF 25 V 0 % (L x W x H) 0.20 x 0.20 x 0.20 mm 1 pc(s)

Description

HF MLCC 01005 (0.4 x 0.2 x 0.2 mm) 0.5pF 25V X8G (Murata) ±0.05 pF (W) high-Q

This text is machine translated.