• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murata Ceramic capacitor 0201 0.50 pF 50 V 0 % (L x W x H) 0.20 x 0.30 x 0.20 mm 1 pc(s)

Image similar
Product type
Ceramic capacitor
Nominal voltage
50 V
Capacity (elec.)
0.50 pF
Content
1 pc(s)
Type
0201
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HF MLCC 0201 (0.6 x 0.3 x 0.3 mm) 0.5pF 50V C0G (EIA) ±0.05 pF (W) AEC-Q200 high-Q

Our service for you

Technical specifications

Product type

Ceramic capacitor

Type

0201

Nominal voltage

50 V

Capacity (elec.)

0.50 pF

Tolerance ±

0 %

Content

1 pc(s)

Length

0.20 mm

Width

0.30 mm

Height

0.20 mm

AEC compliance

AEC-Q200

Dim

(L x W x H) 0.20 x 0.30 x 0.20 mm

Dielectric

C0G

Material

Ceramic

RoHS-compliant

Yes

Type

GCQ0335C1HR50WB01D

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3416005 Murata Ceramic capacitor 0201 0.50 pF 50 V 0 % (L x W x H) 0.20 x 0.30 x 0.20 mm 1 pc(s)

Description

HF MLCC 0201 (0.6 x 0.3 x 0.3 mm) 0.5pF 50V C0G (EIA) ±0.05 pF (W) AEC-Q200 high-Q

This text is machine translated.