• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murata Ceramic capacitor 0201 1.00 µF 4 V 20 % (L x W x H) 0.20 x 0.30 x 0.20 mm 1 pc(s)

Image similar
Product type
Ceramic capacitor
Nominal voltage
4 V
Capacity (elec.)
1.00 µF
Content
1 pc(s)
Type
0201
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MLCC 0201 (0.6 x 0.3 x 0.3 mm) 1uF 4V X8M (Murata) ±20% (M) AEC-Q200 Powertrain/Safety

Our service for you

Technical specifications

Product type

Ceramic capacitor

Type

0201

Nominal voltage

4 V

Capacity (elec.)

1.00 µF

Tolerance ±

20 %

Content

1 pc(s)

Length

0.20 mm

Width

0.30 mm

Height

0.20 mm

AEC compliance

AEC-Q200

Dim

(L x W x H) 0.20 x 0.30 x 0.20 mm

Dielectric

X8M

Material

Ceramic

RoHS-compliant

Yes

Type

GCM033M8EB105ME08D

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415533 Murata Ceramic capacitor 0201 1.00 µF 4 V 20 % (L x W x H) 0.20 x 0.30 x 0.20 mm 1 pc(s)

Description

MLCC 0201 (0.6 x 0.3 x 0.3 mm) 1uF 4V X8M (Murata) ±20% (M) AEC-Q200 Powertrain/Safety

This text is machine translated.