• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murata Ceramic capacitor 0201 100.00 nF 6.3 V 10 % (L x W x H) 0.20 x 0.30 x 0.20 mm 1 pc(s)

Image similar
Product type
Ceramic capacitor
Nominal voltage
6.3 V
Capacity (elec.)
100.00 nF
Content
1 pc(s)
Type
0201
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MLCC 0201 (0.6 x 0.3 x 0.3 mm) 100nF 6.3V X7S (EIA) ±10% (K) AEC-Q200 Powertrain/Safety

Our service for you

Technical specifications

Product type

Ceramic capacitor

Type

0201

Nominal voltage

6.3 V

Capacity (elec.)

100.00 nF

Tolerance ±

10 %

Content

1 pc(s)

Length

0.20 mm

Width

0.30 mm

Height

0.20 mm

AEC compliance

AEC-Q200

Dim

(L x W x H) 0.20 x 0.30 x 0.20 mm

Dielectric

X7S

Material

Ceramic

RoHS-compliant

Yes

Type

GCM033C70J104KE02J

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415527 Murata Ceramic capacitor 0201 100.00 nF 6.3 V 10 % (L x W x H) 0.20 x 0.30 x 0.20 mm 1 pc(s)

Description

MLCC 0201 (0.6 x 0.3 x 0.3 mm) 100nF 6.3V X7S (EIA) ±10% (K) AEC-Q200 Powertrain/Safety

This text is machine translated.