• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murata Ceramic capacitor 0201 2.20 µF 6.3 V 20 % (L x W x H) 0.20 x 0.30 x 0.20 mm 1 pc(s)

Image similar
Product type
Ceramic capacitor
Nominal voltage
6.3 V
Capacity (elec.)
2.20 µF
Content
1 pc(s)
Type
0201
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MLCC 0201 (0.6 x 0.3 x 0.5 mm) 2.2uF 6.3V X6S (EIA) ±20% (M)

Our service for you

Technical specifications

Product type

Ceramic capacitor

Type

0201

Nominal voltage

6.3 V

Capacity (elec.)

2.20 µF

Tolerance ±

20 %

Content

1 pc(s)

Length

0.20 mm

Width

0.30 mm

Height

0.20 mm

Dim

(L x W x H) 0.20 x 0.30 x 0.20 mm

Dielectric

X6S

Material

Ceramic

RoHS-compliant

Yes

Type

GRM035C80J225ME01D

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3424589 Murata Ceramic capacitor 0201 2.20 µF 6.3 V 20 % (L x W x H) 0.20 x 0.30 x 0.20 mm 1 pc(s)

Description

MLCC 0201 (0.6 x 0.3 x 0.5 mm) 2.2uF 6.3V X6S (EIA) ±20% (M)

This text is machine translated.