• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murata Ceramic capacitor 0402 0.43 pF 100 V 0 % (L x W x H) 1.00 x 0.50 x 0.20 mm 1 pc(s)

Image similar
Product type
Ceramic capacitor
Nominal voltage
100 V
Capacity (elec.)
0.43 pF
Content
1 pc(s)
Type
0402
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MLCC 0402 (1.0 x 0.5 x 0.5 mm) 0.43pF 100V C0G (EIA) ±0.1 pF (B) AEC-Q200 Powertrain/Safety

Our service for you

Technical specifications

Product type

Ceramic capacitor

Type

0402

Nominal voltage

100 V

Capacity (elec.)

0.43 pF

Tolerance ±

0 %

Content

1 pc(s)

Length

1.00 mm

Width

0.50 mm

Height

0.20 mm

AEC compliance

AEC-Q200

Dim

(L x W x H) 1.00 x 0.50 x 0.20 mm

Dielectric

C0G

Material

Ceramic

RoHS-compliant

Yes

Type

GCM1555C2AR43BE02J

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415613 Murata Ceramic capacitor 0402 0.43 pF 100 V 0 % (L x W x H) 1.00 x 0.50 x 0.20 mm 1 pc(s)

Description

MLCC 0402 (1.0 x 0.5 x 0.5 mm) 0.43pF 100V C0G (EIA) ±0.1 pF (B) AEC-Q200 Powertrain/Safety

This text is machine translated.