• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murata Ceramic capacitor 0402 68.00 nF 50 V 10 % (L x W x H) 1.00 x 0.50 x 0.20 mm 1 pc(s)

Image similar
Product type
Ceramic capacitor
Nominal voltage
50 V
Capacity (elec.)
68.00 nF
Content
1 pc(s)
Type
0402
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MLCC 0402 (1.0 x 0.5 x 0.5 mm) 68nF 50V X5R (EIA) ±10% (K)

Our service for you

Technical specifications

Product type

Ceramic capacitor

Type

0402

Nominal voltage

50 V

Capacity (elec.)

68.00 nF

Tolerance ±

10 %

Content

1 pc(s)

Length

1.00 mm

Width

0.50 mm

Height

0.20 mm

Dim

(L x W x H) 1.00 x 0.50 x 0.20 mm

Dielectric

X5R

Material

Ceramic

RoHS-compliant

Yes

Type

GRM155R61H683KE14D

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3425323 Murata Ceramic capacitor 0402 68.00 nF 50 V 10 % (L x W x H) 1.00 x 0.50 x 0.20 mm 1 pc(s)

Description

MLCC 0402 (1.0 x 0.5 x 0.5 mm) 68nF 50V X5R (EIA) ±10% (K)

This text is machine translated.