• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murata Ceramic capacitor 0603 10.00 µF 16 V 20 % (L x W x H) 1.00 x 0.80 x 0.20 mm 1 pc(s)

Image similar
Product type
Ceramic capacitor
Nominal voltage
16 V
Capacity (elec.)
10.00 µF
Content
1 pc(s)
Type
0603
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3980 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.07762 / piece)
€ 0.08
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MLCC 0603 (1.6 x 0.8 x 0.8 mm) 10uF 16V X5R (EIA) ±20% (M)

Our service for you

Technical specifications

Product type

Ceramic capacitor

Type

0603

Nominal voltage

16 V

Capacity (elec.)

10.00 µF

Tolerance ±

20 %

Content

1 pc(s)

Length

1.00 mm

Width

0.80 mm

Height

0.20 mm

Dim

(L x W x H) 1.00 x 0.80 x 0.20 mm

Dielectric

X5R

Material

Ceramic

RoHS-compliant

Yes

Type

GRM188R61C106MA73D

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3425661 Murata Ceramic capacitor 0603 10.00 µF 16 V 20 % (L x W x H) 1.00 x 0.80 x 0.20 mm 1 pc(s)

Description

MLCC 0603 (1.6 x 0.8 x 0.8 mm) 10uF 16V X5R (EIA) ±20% (M)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)