• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murata Ceramic capacitor 0603 2.20 µF 25 V 10 % (L x W x H) 1.00 x 0.80 x 0.20 mm 1 pc(s)

Image similar
Product type
Ceramic capacitor
Nominal voltage
25 V
Capacity (elec.)
2.20 µF
Content
1 pc(s)
Type
0603
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MLCC 0603 (1.6 x 0.8 x 0.8 mm) 2.2uF 25V X5R (EIA) ±10% (K)

Our service for you

Technical specifications

Product type

Ceramic capacitor

Type

0603

Nominal voltage

25 V

Capacity (elec.)

2.20 µF

Tolerance ±

10 %

Content

1 pc(s)

Length

1.00 mm

Width

0.80 mm

Height

0.20 mm

Dim

(L x W x H) 1.00 x 0.80 x 0.20 mm

Dielectric

X5R

Material

Ceramic

RoHS-compliant

Yes

Type

GRM188R61E225KA12D

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3425008 Murata Ceramic capacitor 0603 2.20 µF 25 V 10 % (L x W x H) 1.00 x 0.80 x 0.20 mm 1 pc(s)

Description

MLCC 0603 (1.6 x 0.8 x 0.8 mm) 2.2uF 25V X5R (EIA) ±10% (K)

This text is machine translated.