• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murata Ceramic capacitor 0805 10.00 µF 10 V 10 % (L x W x H) 2.00 x 1.25 x 1.00 mm 1 pc(s)

Image similar
Product type
Ceramic capacitor
Nominal voltage
10 V
Capacity (elec.)
10.00 µF
Content
1 pc(s)
Type
0805
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

75 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 25
Total (€ 0.05484 / piece)
€ 0.05
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MLCC 0805 (2.0 x 1.25 x 1.25 mm) 10uF 10V X7R (EIA) ±10% (K)

Our service for you

Technical specifications

Product type

Ceramic capacitor

Type

0805

Nominal voltage

10 V

Capacity (elec.)

10.00 µF

Tolerance ±

10 %

Content

1 pc(s)

Length

2.00 mm

Width

1.25 mm

Height

1.00 mm

Dim

(L x W x H) 2.00 x 1.25 x 1.00 mm

Dielectric

X7R

Material

Ceramic

RoHS-compliant

Yes

Type

GRM21BR71A106KA73L

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3425671 Murata Ceramic capacitor 0805 10.00 µF 10 V 10 % (L x W x H) 2.00 x 1.25 x 1.00 mm 1 pc(s)

Description

MLCC 0805 (2.0 x 1.25 x 1.25 mm) 10uF 10V X7R (EIA) ±10% (K)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)