• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murata Ceramic capacitor 0805 22.00 µF 25 V 20 % (L x W x H) 2.00 x 1.25 x 1.00 mm 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Ceramic capacitor
Nominal voltage
25 V
Capacity (elec.)
22.00 µF
Content
1 pc(s)
Type
0805
Fast track dispatch on Tue 27 Oct

2968 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.21591 / piece)
€ 0.65
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MLCC 0805 (2.0 x 1.25 x 1.25 mm) 22uF 25V X5R (EIA) ±20% (M)

Our service for you

Technical specifications

Product type

Ceramic capacitor

Type

0805

Nominal voltage

25 V

Capacity (elec.)

22.00 µF

Tolerance ±

20 %

Content

1 pc(s)

Length

2.00 mm

Width

1.25 mm

Height

1.00 mm

Dim

(L x W x H) 2.00 x 1.25 x 1.00 mm

Dielectric

X5R

Material

Ceramic

RoHS-compliant

Yes

Type

GRM21BR61E226ME44L

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3425002 Murata Ceramic capacitor 0805 22.00 µF 25 V 20 % (L x W x H) 2.00 x 1.25 x 1.00 mm 1 pc(s)

Description

MLCC 0805 (2.0 x 1.25 x 1.25 mm) 22uF 25V X5R (EIA) ±20% (M)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)