• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murata Ceramic capacitor 0805 47.00 µF 6.3 V 20 % (L x W x H) 2.00 x 1.25 x 1.00 mm 1 pc(s)

Image similar
Product type
Ceramic capacitor
Nominal voltage
6.3 V
Capacity (elec.)
47.00 µF
Content
1 pc(s)
Type
0805
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MLCC 0805 (2.0 x 1.25 x 1.25 mm) 47UF 6.3V X6S (EIA) ±20% (M)

Our service for you

Technical specifications

Product type

Ceramic capacitor

Type

0805

Nominal voltage

6.3 V

Capacity (elec.)

47.00 µF

Tolerance ±

20 %

Content

1 pc(s)

Length

2.00 mm

Width

1.25 mm

Height

1.00 mm

Dim

(L x W x H) 2.00 x 1.25 x 1.00 mm

Dielectric

X6S

Material

Ceramic

RoHS-compliant

Yes

Type

GRM21BC80J476ME01K

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3427664 Murata Ceramic capacitor 0805 47.00 µF 6.3 V 20 % (L x W x H) 2.00 x 1.25 x 1.00 mm 1 pc(s)

Description

MLCC 0805 (2.0 x 1.25 x 1.25 mm) 47UF 6.3V X6S (EIA) ±20% (M)

This text is machine translated.