• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murata Ceramic capacitor 1206 4.70 µF 50 V 10 % (L x W x H) 3.00 x 1.60 x 1.00 mm 1 pc(s)

Image similar
Product type
Ceramic capacitor
Nominal voltage
50 V
Capacity (elec.)
4.70 µF
Content
1 pc(s)
Type
1206
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MLCC 1206 (3.2 x 1.6 x 1.6 mm) 4.7UF 50V X5R (EIA) ±10% (K)

Our service for you

Technical specifications

Product type

Ceramic capacitor

Type

1206

Nominal voltage

50 V

Capacity (elec.)

4.70 µF

Tolerance ±

10 %

Content

1 pc(s)

Length

3.00 mm

Width

1.60 mm

Height

1.00 mm

Dim

(L x W x H) 3.00 x 1.60 x 1.00 mm

Dielectric

X5R

Material

Ceramic

RoHS-compliant

Yes

Type

GRM31CR61H475KA12L

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3425335 Murata Ceramic capacitor 1206 4.70 µF 50 V 10 % (L x W x H) 3.00 x 1.60 x 1.00 mm 1 pc(s)

Description

MLCC 1206 (3.2 x 1.6 x 1.6 mm) 4.7UF 50V X5R (EIA) ±10% (K)

This text is machine translated.