• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murata Ceramic capacitor 1206 82.00 pF 1000 V 5 % (L x W x H) 3.00 x 1.60 x 1.00 mm 1 pc(s)

Image similar
Product type
Ceramic capacitor
Nominal voltage
1000 V
Capacity (elec.)
82.00 pF
Content
1 pc(s)
Type
1206
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

High voltage MLCC 1206 (3.2 x 1.6 x 1.0 mm) 82pF 1000V C0G (EIA) ±5% (J)

Our service for you

Technical specifications

Product type

Ceramic capacitor

Type

1206

Nominal voltage

1000 V

Capacity (elec.)

82.00 pF

Tolerance ±

5 %

Content

1 pc(s)

Length

3.00 mm

Width

1.60 mm

Height

1.00 mm

Dim

(L x W x H) 3.00 x 1.60 x 1.00 mm

Dielectric

C0G

Material

Ceramic

RoHS-compliant

Yes

Type

GRM31A5C3A820JW01D

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3425794 Murata Ceramic capacitor 1206 82.00 pF 1000 V 5 % (L x W x H) 3.00 x 1.60 x 1.00 mm 1 pc(s)

Description

High voltage MLCC 1206 (3.2 x 1.6 x 1.0 mm) 82pF 1000V C0G (EIA) ±5% (J)

This text is machine translated.