• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murata Ceramic capacitor 1210 10.00 µF 100 V 10 % (L x W x H) 3.00 x 2.50 x 2.00 mm 1 pc(s)

Image similar
Product type
Ceramic capacitor
Nominal voltage
100 V
Capacity (elec.)
10.00 µF
Content
1 pc(s)
Type
1210
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.86092 / piece)
€ 0.86
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MLCC 1210 (3.2 x 2.5 x 2.5 mm) 10uF 100V X7S (EIA) ±10% (K)

Our service for you

Technical specifications

Product type

Ceramic capacitor

Type

1210

Nominal voltage

100 V

Capacity (elec.)

10.00 µF

Tolerance ±

10 %

Content

1 pc(s)

Length

3.00 mm

Width

2.50 mm

Height

2.00 mm

Dim

(L x W x H) 3.00 x 2.50 x 2.00 mm

Dielectric

X7S

Material

Ceramic

RoHS-compliant

Yes

Type

GRM32EC72A106KE05L

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3425353 Murata Ceramic capacitor 1210 10.00 µF 100 V 10 % (L x W x H) 3.00 x 2.50 x 2.00 mm 1 pc(s)

Description

MLCC 1210 (3.2 x 2.5 x 2.5 mm) 10uF 100V X7S (EIA) ±10% (K)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)